T4365 200 | C.K Tools
Adjustable wrench, 28 mm, 200 mm, 249 g, chromium-vanadium steel, T4365 200
Order No.: 03L4055
EAN: 5013969051629
MPN:
T4365 200
Unit Price (€ / pc.)
30.0713 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Sure-drive jaws which apply torque to the flat of the nut rather than the corners to avoid rounding off
- Forged chrome vanadium for strength & durability
- Matt chrome plated for corrosion protection
- Extra capacity jaws - up to 18% wider than standard patterns
- Metric & imperial graduations for accurate jaw pre-setting
- Soft grip handle for comfort & control.
- Capacity: 29 mm
- Length: 200 mm
Technical specifications
Version | Rollgabelschlüssel | |
Weight | 249 g | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 28 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |