T4366 150 | C.K Tools

Adjustable wrench, 24 mm, 150 mm, 132 g, chromium-vanadium steel, T4366 150

Order No.: 03L4058
EAN: 5013969001396
MPN:
T4366 150
C.K Tools
T4366 150 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
20.8488 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.8488 €

- Forged chrome vanadium for strength & durability

- Extra capacity jaws - up to 26% wider than standard patterns

- Precision ground, fully polished jaws for secure nut engagement

- Metric graduations for accurate jaw pre-setting

- Capacity: 24 mm

- Overall length: 150 mm

Technical specifications
Ausführung Rollgabelschlüssel
Gewicht 132 g
Länge 150 mm
Material Chrom-Vanadium Stahl
Schlüsselweite 24 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes