T4366 200 | C.K Tools
Adjustable wrench, 29 mm, 200 mm, 258 g, chromium-vanadium steel, T4366 200
Order No.: 03L4059
EAN: 5013969001402
MPN:
T4366 200
Unit Price (€ / pc.)
26.7274 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 29 mm
- Overall length: 200 mm
Technical specifications
Version | Rollgabelschlüssel | |
Weight | 258 g | |
Length | 200 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 29 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |