T4366 250 | C.K Tools

Adjustable wrench, 0-33 mm, 250 mm, 412 g, chromium-vanadium steel, T4366 250

Order No.: 03L4060
EAN: 5013969001419
MPN:
T4366 250
T4366 250 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
31.3327 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.3327 €

- Forged chrome vanadium for strength & durability

- Extra capacity jaws - up to 26% wider than standard patterns

- Precision ground, fully polished jaws for secure nut engagement

- Metric graduations for accurate jaw pre-setting

- Capacity: 33 mm

- Overall length: 250 mm

Technical specifications
Ausführung Rollgabelschlüssel
Gewicht 412 g
Länge 250 mm
Material Chrom-Vanadium Stahl
Schlüsselweite 0-33 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes