T4366 300 | C.K Tools
Adjustable wrench, 0-38 mm, 300 mm, 685 g, chromium-vanadium steel, T4366 300
Order No.: 03L4061
EAN: 5013969001426
MPN:
T4366 300
Unit Price (€ / pc.)
38.8297 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged chrome vanadium for strength & durability
- Extra capacity jaws - up to 26% wider than standard patterns
- Precision ground, fully polished jaws for secure nut engagement
- Metric graduations for accurate jaw pre-setting
- Capacity: 38 mm
- Overall length: 300 mm
Technical specifications
Ausführung | Rollgabelschlüssel | |
Gewicht | 685 g | |
Länge | 300 mm | |
Material | Chrom-Vanadium Stahl | |
Schlüsselweite | 0-38 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |