T4755 | C.K Tools

Pipe entry pliers, 190 mm, 108 g, chromium-vanadium steel, T4755

Order No.: 03L4268
EAN: 5013969434712
MPN:
T4755
T4755 C.K Tools Spanners Image 1
T4755 C.K Tools Spanners Image 2
T4755 C.K Tools Spanners Image 3
Image may differ
Unit Price (€ / pc.)
17.6953 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.6953 €

- Innovative head design allows for all sizes of conduit bushes to be tightened / untightened

even with cabling in place

- Zinc phosphate plated, toughened alloy steel for strength and durability

- Soft grip tri-lobe handle for exceptional comfort and control

Technical specifications
Version Rohrdurchführungszange
Weight 108 g
Length 190 mm
Material Chrom-Vanadium Stahl
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes