T4765 | C.K Tools

Gland wrench, 194 mm, 120 g, steel, T4765

Order No.: 03L4444
EAN: 5013969248661
MPN:
T4765
T4765 C.K Tools Spanners Image 1
T4765 C.K Tools Spanners Image 2
T4765 C.K Tools Spanners Image 3
T4765 C.K Tools Spanners Image 4
Image may differ
Unit Price (€ / pc.)
25.0019 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.0019 €

SWA Gland wrench, T4765, C.K Tools

The T4765 is a SWA Gland wrench suitable for 20 mm and 25 mm gland nuts with innovative head design that allows for SWA gland nuts to be tightened/untightened even with cabling in place.

Features

  • Zinc phosphate coated, tough alloy steel for increased strength and durability
  • Soft grip, tri-lobe handle for exceptional comfort and control
Technical specifications
Version Stopfbuchsenschlüssel
Weight 120 g
Length 194 mm
Material Stahl
Logistics
Country of origin TW
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes