T3710 11 | C.K Tools

Circlip Pliers Inside Straight, 300mm, J4

Order No.: 03L3838
EAN: 5013969491302
MPN:
T3710 11
T3710 11 C.K Tools Special Pliers
Image may differ
Unit Price (€ / pc.)
60.6305 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
60.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.6305 €

- High alloy steel

- Hardened & tempered for exceptional strength & durability

- Chequered handles for grip

- Black gun finish for corrosion protection

- According to DIN 5256C

- For Ø 85-140 mm

- Length: 300 mm

Technical specifications
Ausführung Sicherungsringzange
Gewicht 421 g
Länge 300 mm
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes