T3710 5 | C.K Tools

Circlip Pliers Inside Straight, 140mm, J1

Order No.: 03L3839
EAN: 5013969491401
MPN:
T3710 5
T3710 5 C.K Tools Special Pliers
Image may differ
Unit Price (€ / pc.)
26.9416 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9416 €

- High alloy steel

- Hardened & tempered for exceptional strength & durability

- Chequered handles for grip

- Black gun finish for corrosion protection

- According to DIN 5256C

- For Ø 12-25 mm

- Length: 140 mm

Technical specifications
Version Sicherungsringzange
Weight 86 g
Length 140 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes