T3710 7 | C.K Tools
Circlip Pliers Inside Straight, 180mm, J2
Order No.: 03L3840
EAN: 5013969491500
MPN:
T3710 7
Unit Price (€ / pc.)
29.9166 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256C
- For Ø 19-60 mm
- Length: 180 mm
Technical specifications
Version | Sicherungsringzange | |
Weight | 140 g | |
Length | 180 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |