T3710 8 | C.K Tools
Circlip Pliers Inside Straight, 230mm, J3
Order No.: 03L3841
EAN: 5013969491609
MPN:
T3710 8
Unit Price (€ / pc.)
38.4608 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256C
- For Ø 40-100 mm
- Length: 220 mm
Technical specifications
Version | Sicherungsringzange | |
Weight | 223 g | |
Length | 230 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |