T3711 11 | C.K Tools
Circlip Pliers Outside Straight, 300mm, A4
Order No.: 03L3843
EAN: 5013969491807
MPN:
T3711 11
Unit Price (€ / pc.)
68.187 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5254A
- For Ø 85-140 mm
- Length: 300 mm
Technical specifications
Version | Sicherungsringzange | |
Weight | 450 g | |
Length | 300 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |