T3711 8 | C.K Tools
Circlip Pliers Outside Straight, 220mm, A3
Order No.: 03L3846
EAN: 5013969492101
MPN:
T3711 8
Unit Price (€ / pc.)
40.1744 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5254A
- For Ø 40-100 mm
- Length: 220 mm
Technical specifications
Ausführung | Sicherungsringzange | |
Gewicht | 226 g | |
Länge | 220 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |