T3712 5 | C.K Tools
Circlip Pliers Inside Bent, 140mm, J11
Order No.: 03L3847
EAN: 5013969492408
MPN:
T3712 5
Unit Price (€ / pc.)
29.7857 € *
Available: 0 pcs.
Available in 14 Days: 10 pcs.
Leadtime: 2 Weeks **
- High alloy steel
- Hardened & tempered for exceptional strength & durability
- Chequered handles for grip
- Black gun finish for corrosion protection
- According to DIN 5256D
- For Ø 12-25 mm
- Length: 140 mm
Technical specifications
Version | Sicherungsringzange | |
Weight | 87 g | |
Length | 140 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |