T3820 | C.K Tools
Pop Riveting Pliers 260mm
Order No.: 03L3950
EAN: 5013969506907
MPN:
T3820
Unit Price (€ / pc.)
43.5778 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty steel construction for exceptional strength & durability
- Colour coded interchangeable nose bushes for convenience (Nose spanner included)
- 3 jaw mechanism for increased grip and outstanding long term performance – 50% greater gripping strength than a standard 2 jaw riveter
- Ergonomic anti-slip handles
- For rivet sizes: 3,15 / 4 and 4,8 mm
- Overall length: 260 mm
Technical specifications
Ausführung | Blindnietzange | |
Gewicht | 750 g | |
Länge | 260 mm |
Download
Logistics
Ursprungsland | SK |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |