T3822A | C.K Tools
Lazy Tong Pop Riveter
Order No.: 03L3952
EAN: 5013969050967
MPN:
T3822A
Unit Price (€ / pc.)
155.0927 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty steel construction for exceptional strength & durability
- Anti shock design protects from injuries to wrist, arm or shoulder
- Cushion grip handle for superior grip & comfort
- Colour coded interchangeable nose bushes
- For rivet sizes: 2,4 / 3,15 / 4 / 4,8 and 6 mm
- Total length: 305 - 780 mm
Technical specifications
Version | Scherennietzange | |
Weight | 1855 g | |
Length | 750 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |