T3866 | C.K Tools

Fencing Pliers 265mm

Order No.: 03L4544
EAN: 5013969900217
MPN:
T3866
T3866 C.K Tools Special Pliers
Image may differ
Unit Price (€ / pc.)
52.2529 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
52.2529 €

- Made of high quality steel, drop forged

- Polished

- Red PVC handles

- Length: 270 mm

Technical specifications
Version fencing pliers
Weight 644 g
Length 270 mm
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes