495024 | C.K Tools
Telecom cable staples 4.9mm wide x 10mm deep Box Of 1000
Order No.: 03L3403
EAN: 5051074950246
MPN:
495024
Unit Price (€ / pc.)
5.6287 € *
Available in 7 Days: 30 pcs. - if ordered today
- High quality steel cable staples, galvanised for corrosion protection
- Suits C.K cable tacker T6228 and compatible versions
- 1000 staples 4,9 x 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | staples for tacker |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 83052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |