496001 | C.K Tools
Heavy Duty Staple/Nail Gun
Order No.: 03L3411
EAN: 5013969197051
MPN:
496001
Unit Price (€ / pc.)
46.0054 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty, tough cast aluminium body for strength & durability
- Bi-material ergonomic handle for comfort & reduced fatigue
- Unique staple loading & clearing mechanism for fast & convenient use
- Handle safety locking system prevents accidental operation
- Fires staples 6-14mm & nails (brads) 18 gauge 16mm
- Interchangeable with Arrow T50 or Rapid 140 6-14mm
- Supplied with 200 x 8mm staples
- Separately available staples: 10,5 x 8, 10,5 x 10, 10,5 x 12, 10,5 x 14 mm
- High quality steel staples, galvanised for corrosion protection
Technical specifications
Version | Klammern für Tacker |
Download
Logistics
Country of origin | TW |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |