496002 | C.K Tools

Staples 10.5mm wide x 8mm deep, box of 1000

Order No.: 03L3412
EAN: 5051074960023
MPN:
496002
496002 C.K Tools Stapler and Staples
Image may differ
Unit Price (€ / pc.)
4.7600 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.1888 €
100 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High quality steel staples, galvanised for corrosion protection

- To suit C.K 496001 heavy duty staple gun and other compatible staple guns

- 1000 pieces 10,5 x 8 mm

Technical specifications
Version Klammern für Tacker
Logistics
Country of origin TW
Customs tariff number 83052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes