496003 | C.K Tools

Staples 10.5mm wide x 10mm deep, box of 1000

Order No.: 03L3413
EAN: 5051074960030
MPN:
496003
496003 C.K Tools Stapler and Staples
Image may differ
Unit Price (€ / pc.)
5.2717 € *
Available: 2 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.27 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2717 €
10 pcs.
4.6410 €
100 pcs.
4.0579 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
Subject to prior sale

- High quality steel staples, galvanised for corrosion protection

- To suit C.K 496001 heavy duty staple gun and other compatible staple guns

- 1000 pieces 10,5 x 10 mm

Technical specifications
Filter Property Value
Version staples for tacker
Logistics
Property Value
Country of origin TW
Customs tariff number 83052000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes