496004 | C.K Tools

Staples 10.5mm wide x 12mm deep, box of 1000

Order No.: 03L3414
EAN: 5051074960047
MPN:
496004
496004 C.K Tools Stapler and Staples
Image may differ
Unit Price (€ / pc.)
5.831 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
5.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.831 €

- High quality steel staples, galvanised for corrosion protection

- To suit C.K 496001 heavy duty staple gun and other compatible staple guns

- 1000 pieces 10,5 x 12 mm

Technical specifications
Version Klammern für Tacker
Logistics
Country of origin TW
Customs tariff number 83052000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes