T6227 | C.K Tools
Cable Tacker
Order No.: 03L4519
EAN: 5013969700237
MPN:
T6227
Unit Price (€ / pc.)
87.4055 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty, tough cast aluminium body for strength & durability
- Bi-material ergonomic handle for comfort & reduced fatigue
- Unique staple loading & clearing mechanism for fast & convenient use
- Handle safety locking system prevents accidental operation
- Fires half round staples for use on low voltage cable max 6.4mm diameter (interchangeable with Arrow T25).
Technical specifications
Version | Kabeltacker für Niederspannungskabel |
Download
Logistics
Country of origin | TW |
Customs tariff number | 83052000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |