T6228 | C.K Tools

Cable Tacker For Telecom Cable

Order No.: 03L4520
EAN: 5013969700244
MPN:
T6228
T6228 C.K Tools Stapler and Staples
Image may differ
Unit Price (€ / pc.)
85.0850 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
85.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.0850 €

- Heavy duty, tough cast aluminium body for strength & durability

- Bi-material ergonomic handle for comfort & reduced fatigue

- Unique staple loading & clearing mechanism for fast & convenient use

- Handle safety locking system prevents accidental operation

- Fires half round staples for use on telecom data cable max 4.8mm diameter

Technical specifications
Ausführung Kabeltacker für Telekomkabel
Logistics
Ursprungsland TW
Zolltarifnummer 83052000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes