330011 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 30-20, cable Ø 0.3-1 mm, L 98 mm, 26 g, 330011
- Adjustable - always suitable for gentle stripping of wires
- Full ESD compatibility for safe use on sensitive electronic components
- Precision-ground, through hardened blades for long life adjustable, for stripping 6 cable diameters >/p>
- compact design - practical to carry
- for fixed and standard cables with PVC, PTFE or similar insulation
- capacitance:0.25 / 0.30 / 0.40 / 0.50 / 0.60 / 0.80 mm
30 / 28 / 26 / 24 / 22 / 20 AWG
Version | Präzisions-Abisolierer | |
AWG cross-section | AWG 30-20 | |
Suitable for | PVC Drähte, PTFE-Drähte | |
Weight | 26 g | |
Length | 98 mm | |
Cable Diameter | 0,3-1 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |