330012 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 30-20, cable Ø 0.25-0.8 mm, L 100 mm, 30 g, 330012
Order No.: 03L3301
EAN: 5051073300127
MPN:
330012
Unit Price (€ / pc.)
45.9221 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
45.92 € *
Price list
Quantity
Price per unit*
1 pcs.
45.9221 €
5 pcs.
41.3168 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire
- Graduated depth stop for stripping to precise lengths
- Specially hardened blades for outstanding long term performance
- Adjustable to strip 6 wire diameters: 0,25-0,30-0,40-0,50-0,60-0,80 mm Ø
Technical specifications
AWG cross-section | AWG 30-20 | |
Suitable for | PVC Drähte, PTFE-Drähte | |
Weight | 30 g | |
Length | 100 mm | |
Cable Diameter | 0,25-0,8 mm | |
Product type | Präzisions-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |