430004 | C.K Tools

Stripping knife / pipe cutter for round cable, cable Ø 6-28 mm, L 85 mm, 94 g, 430004

Order No.: 05L6567
EAN: 5051074300041
MPN:
430004
KABIFIX
430004 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
79.2897 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
79.29 € *
Price list
Quantity
Price per unit*
1 pcs.
79.2897 €
5 pcs.
71.3643 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Dual purpose cable stripper and plastic tube cutting tool

- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping

- Hardened steel blade for outstanding long term performance

- High grade polyamide construction - light and strong

- Adjustable cutting depth for damage free stripping

- Capacity: 6-28 mm Ø

Technical specifications
Suitable for Rundkabel
Weight 94 g
Length 85 mm
Cable Diameter 6-28 mm
Product type Abisoliermesser/Rohrschneider
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes