430009 | C.K Tools

Stripping tool for coaxial cable, fiber optic cable, cable Ø 6-25 mm, 430009

Order No.: 05L7118
EAN: 5013969299519
MPN:
430009
430009 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
70.2933 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
70.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2933 €

Fibre optic cable stripper, 430009, C.K Tools

The 430009 is a cable stripper used for plastic tubes, fibre-optic, coaxial and other insulated cables with 6 - 25 mm diameter. It has precise setting options like operating with one hand, manual adjustment from circular to longitudinal cuts with swivel lever. Exact positioning of cable in the housing socket prior to stripping. Easy and safe stripping, even through hard outer sheaths. Ergonomic housing made out of high-performance plastic. Replacement blade easily interchangeable. Lightweight.

Technical specifications
Suitable for Koaxialkabel, Glasfaserkabel
Cable Diameter 6-25 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes