431012 | C.K Tools

VDE-stripping pliers for round cable, cable Ø 0.3-5 mm, L 160 mm, 176 g, 431012

Order No.: 03L3375
EAN: 5051074310125
MPN:
431012
431012 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
40.4957 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
40.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.4957 €

- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety

- Induction hardened jaws for outstanding long term performance

- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- VDE approved - individually tested to 10,000V for safe live working up to 1,000V

- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5743

- Micro adjustment for damage free repeatable results. Spring assisted opening for convenience

- Capacity: 0,3 - 0,5 mm Ø

- Total length: 160 mm

Technical specifications
Suitable for Rundkabel
Weight 176 g
Length 160 mm
Cable Diameter 0,3-5 mm
Product type Abisolierzange
1000V Insulated Yes
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes