484001 | C.K Tools

Stripping knife for insulated cables, L 95 mm, 75 g, 484001

Order No.: 05L6574
EAN: 5051074840011
MPN:
484001
484001 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
23.9428 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.94 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9428 €
5 pcs.
21.5509 €
10 pcs.
19.4089 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Locking pocket knife

- With a durable, sharp, high carbon steel blade and wire stripping notch for fast and convenient cable & wire stripping

- Length, closed: 95 mm

Technical specifications
Suitable for Isolierte Kabel
Weight 75 g
Length 95 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82119300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes