T1261 | C.K Tools
Stripping pliers for Insulated solid wires, 0.2-6.0 mm², AWG 24-10, L 160 mm, 189 g, T1261
Order No.: 08L1083
EAN: 5013969245233
MPN:
T1261
Unit Price (€ / pc.)
58.9288 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
58.93 € *
Price list
Quantity
Price per unit*
1 pcs.
58.9288 €
5 pcs.
53.0383 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Fibreglass-reinforced polyamide construction for high strength and light weight. - Ergonomically designed soft grip handles for fatigue free, repetitive stripping. - Stripping length scale for consistent results. - Designed for round, solid or stranded cored wire. - Automatic cable size adjustment for convenience. - Working Range 0.2 - 6 mm² (24 – 10 AWG)
Technical specifications
AWG cross-section | AWG 24-10 | |
Suitable for | Isolierte Massivdrähte | |
Weight | 189 g | |
Length | 160 mm | |
Cable cross-section | 0,2-6,0 mm² | |
Product type | Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |