T1271 | C.K Tools

Stripping knife for coaxial cable, data cable, cable Ø 4.8-7.5 mm, L 100 mm, 26 g, T1271

Order No.: 08L1085
EAN: 5013969245257
MPN:
T1271
T1271 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
31.9396 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
31.94 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9396 €
5 pcs.
28.7504 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Razor sharp, preset stripping blades for fast, precise and damage free stripping of all common coaxial cables e.g. TV-Coax, RG 58 / RG 59, PVC-Flex 3 x 0,75mm² - Cutting blades on both ends of the tool are marked with 1 and 2 for the correct order of use - Working Range 4,8 – 7,5 mm Ø (3/16”-19/64”)
Technical specifications
Suitable for Koaxialkabel, Datenkabel
Weight 26 g
Length 100 mm
Cable Diameter 4,8-7,5 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes