T1280 | C.K Tools

Stripping knife for round cable, cable Ø 8-28 mm, L 135 mm, 73 g, T1280

Order No.: 08L1086
EAN: 5013969245271
MPN:
T1280
T1280 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
25.0852 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
5 pcs.
22.5624 €
10 pcs.
20.3014 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping - Adjustable cutting depth to prevent damage to the conductors - High grade wear resistant polyamide construction - Slip-proof handle grip with soft thumb protector - Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear - Spare cutting blade with TIN coating in the handle - Working Range Ø 8 - 28 mm (5/16 - 1.1/8")
Technical specifications
Suitable for Rundkabel
Weight 73 g
Length 135 mm
Cable Diameter 8-28 mm
Product type Abisoliermesser
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes