T1291 | C.K Tools
Replacement bracket for stripping tool, cable Ø 4-70 mm, 90 g, T1291
Order No.: 04L1055
EAN: 5013969248531
MPN:
T1291
Unit Price (€ / pc.)
15.0416 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Replacement bracket, T1291, C.K Tools
Features
- Modular – Intelligent bracket change system for all common cable types 4-70 mm Ø
- Compatible with flat cable 1.5-10 mm
Technical specifications
Suitable for | Abmantler | |
Weight | 90 g | |
Cable Diameter | 4-70 mm | |
Product type | Ersatzbügel | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 72123000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |