T2250 | C.K Tools
Stripping tool for SWA cables, cable Ø 12-36 mm, L 150 mm, 466 g, T2250
Order No.: 03L3507
EAN: 5013969215816
MPN:
T2250
Unit Price (€ / pc.)
52.1934 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Fast, clean, safe stripping of SWA cables - up to 50% quicker than conventional stripping methods.
- Robust metal alloy body for exceptional strength & durability.
- High performance, long lasting hardened steel alloy cutting blade.
- Integrated spare blade holder for quick blade changes - supplied with 5 spare blades
- Wide stripping capacity of 12mm up to 36mm Ø
Technical specifications
Suitable for | SWA-kabeln | |
Weight | 466 g | |
Length | 150 mm | |
Cable Diameter | 12-36 mm | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |