T2250A | C.K Tools

Stripping tool for SWA cable, cable Ø 12-36 mm, L 224 mm, 450 g, T2250A

Order No.: 03L4443
EAN: 5013969249675
MPN:
T2250A
T2250A C.K Tools Stripping Pliers, Stripping Tools Image 1
T2250A C.K Tools Stripping Pliers, Stripping Tools Image 2
T2250A C.K Tools Stripping Pliers, Stripping Tools Image 3
T2250A C.K Tools Stripping Pliers, Stripping Tools Image 4
T2250A C.K Tools Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
60.571 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
60.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
60.571 €

SWA Cable stripper, T2250A, C.K Tools

The T2250A is a armourslice SWA cable stripper with automatic cable clamp applies constant pressure throughout the cut with no retightening necessary. Wide cable clamp ensures perfect blade to cable alignment for precise cuts.

Features

  • Scores armour strands to a uniform depth for a clean break off and trouble free gland connection
  • Rugged all-metal construction with integrated spare blade holder
Technical specifications
Suitable for SWA-Kabel
Weight 450 g
Length 224 mm
Cable Diameter 12-36 mm
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes