T2255 | C.K Tools
Cutter blade for Armouslice SWA Stripper, cable Ø 12-36 mm, L 11 mm, 1 g, T2255
Order No.: 03L3508
EAN: 5013969215823
MPN:
T2255
Unit Price (€ / pc.)
9.163 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Replacement blades for C.K Armourslice stripper T2250
- Pack with 5 blades
Technical specifications
Suitable for | Armouslice SWA Entmanteler | |
Weight | 1 g | |
Length | 11 mm | |
Cable Diameter | 12-36 mm | |
Product type | Messerklinge | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |