T3756 80 | C.K Tools

Precision wire stripper for PVC wires, PTFE wires, AWG 20, cable Ø 0.8 mm, L 97 mm, 24 g, T3756 80

Order No.: 03L3879
EAN: 5013969498400
MPN:
T3756 80
T3756 80 C.K Tools Stripping Pliers, Stripping Tools Image 1
T3756 80 C.K Tools Stripping Pliers, Stripping Tools Image 2
T3756 80 C.K Tools Stripping Pliers, Stripping Tools Image 3
T3756 80 C.K Tools Stripping Pliers, Stripping Tools Image 4
T3756 80 C.K Tools Stripping Pliers, Stripping Tools Image 5
Image may differ
Unit Price (€ / pc.)
23.7881 € *
Available: 25 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
23.79 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7881 €
10 pcs.
22.5981 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire

- Graduated depth stop for stripping to precise lengths

- Specially hardened blades for outstanding long term performance

- 50 mm scale with 1 mm graduations and length stop

- For diameter: 0,80 mm (20 AWG)

Technical specifications
AWG cross-section AWG 20
Suitable for PVC Drähte, PTFE-Drähte
Weight 24 g
Length 97 mm
Cable Diameter 0,8 mm
Product type Präzisions-Abisolierer
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes