T3757ESD 2 | C.K Tools

Precision wire stripper for PVC wires, PTFE wires, AWG 30-20, cable Ø 0.25-0.8 mm, L 98 mm, 26 g, T3757ESD 2

Order No.: 04L1025
EAN: 5013969020434
MPN:
T3757ESD 2
T3757ESD 2 C.K Tools Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-21
Leadtime: 4 Weeks **
Total Price:
56.64 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6440 €
5 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Adjustable - always suitable for gentle stripping of wires

- Full ESD compatibility for safe use on sensitive electronic components

- Precision-ground, through hardened blades for long life longer life span

- 50 mm measuring scale with 1 mm graduation and length stop

- Adjustable, for stripping 6 cable diameters

- Compact design - practical to take with you

- For fixed and standard cables with PVC, PTFE or similar insulation

- Capacities:0.25 / 0.30 / 0.40 / 0.50 / 0.60 / 0.80 mm

30 / 28 / 26 / 24 / 22 / 20 AWG

Technical specifications
AWG cross-section AWG 30-20
Suitable for PVC Drähte, PTFE-Drähte
Weight 26 g
Length 98 mm
Cable Diameter 0,25-0,8 mm
Product type Präzisions-Abisolierer
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes