T3757ESD 3 | C.K Tools
Precision wire stripper for PVC wires, PTFE wires, AWG 28-18, cable Ø 0.3-1 mm, L 98 mm, 20 g, T3757ESD 3
Order No.: 04L1026
EAN: 5013969020458
MPN:
T3757ESD 3
Unit Price (€ / pc.)
56.6440 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
56.64 € *
Price list
Quantity
Price per unit*
1 pcs.
56.6440 €
5 pcs.
50.9796 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Adjustable - always suitable for gentle stripping of wires
- Full ESD compatibility for safe use on sensitive electronic components
- Precision-ground, through hardened blades for long life longer life span
- 50 mm measuring scale with 1 mm graduation and length stop
- Adjustable, for stripping 6 cable diameters
- Compact design - practical to take with you
- For fixed and standard cables with PVC, PTFE or similar insulation
- Capacities:0.30 / 0.40 / 0.50 / 0.60 / 0.80 / 1.00 mm
28 / 26 / 24 / 22 / 20 / 18 AWG
Technical specifications
AWG cross-section | AWG 28-18 | |
Suitable for | PVC Drähte, PTFE-Drähte | |
Weight | 20 g | |
Length | 98 mm | |
Cable Diameter | 0,3-1 mm | |
Product type | Präzisions-Abisolierer | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |