T3796 5 | C.K Tools

Stripping pliers for round cable, cable Ø 0.1-0.8 mm, L 140 mm, 90 g, T3796 5

Order No.: 03L3933
EAN: 5013969502909
MPN:
T3796 5
T3796 5 C.K Tools Stripping Pliers, Stripping Tools
Image may differ

Abgekündigt

Unit Price (€ / pc.)
39.9364 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
39.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.9364 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Joint: Laid on joint

- Overall length: 140 mm

- Capacity: 0,1 - 1,0 mm Ø

Technical specifications
Suitable for Rundkabel
Weight 90 g
Length 140 mm
Cable Diameter 0,1-0,8 mm
Product type Abisolierzange
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes