T3893 | C.K Tools
ESD wire stripper for Insulated solid wires, AWG 30-20, cable Ø 0.2-0.8 mm, L 168 mm, 116 g, T3893
Order No.: 04L1000
EAN: 5013969938937
MPN:
T3893
As a private customer, you can buy this item as soon as we have it back in stock.
Wire stripping plier, T3893, C.K. Tools
For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
Technical Data
- Weight: 116 g
- Length: 168 mm
- Cable diameter: 0.2-0.8 mm
Technical specifications
Ausführung | ESD Abisolierzange | |
AWG-Leiterquerschnitt | AWG 30-20 | |
Geeignet für | Isolierte Massivdrähte | |
Gewicht | 116 g | |
Länge | 168 mm | |
Leiterdurchmesser | 0,2-0,8 mm | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82032000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |