T3894 | C.K Tools
ESD wire stripper for Insulated solid wires, AWG 26-16, cable Ø 0.4-1.3 mm, L 168 mm, 116 g, T3894
Order No.: 04L1001
EAN: 5013969938944
MPN:
T3894
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Wire stripping plier, T3893, C.K. Tools
For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge
Technical Data
- Weight: 116 g
- Length: 168 mm
- Cable diameter: 0.4-1.3 mm
Technical specifications
AWG cross-section | AWG 26-16 | |
Suitable for | Isolierte Massivdrähte | |
Weight | 116 g | |
Length | 168 mm | |
Cable Diameter | 0,4-1,3 mm | |
Product type | ESD Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |