T3895 | C.K Tools

ESD wire stripper for Insulated solid wires, AWG 30-20, cable Ø 0.8-2.6 mm, L 168 mm, 116 g, T3895

Order No.: 04L1002
EAN: 5013969938951
MPN:
T3895
T3895 C.K Tools Stripping Pliers, Stripping Tools Image 1
T3895 C.K Tools Stripping Pliers, Stripping Tools Image 2
T3895 C.K Tools Stripping Pliers, Stripping Tools Image 3
Image may differ
Unit Price (€ / pc.)
22.2649 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
5 pcs.
20.0515 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire stripping plier, T3893, C.K. Tools

For safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electro-static charge

Technical Data

  • Weight: 116 g
  • Length: 168 mm
  • Cable diameter: 0.8-2.6 mm
Technical specifications
AWG cross-section AWG 30-20
Suitable for Isolierte Massivdrähte
Weight 116 g
Length 168 mm
Cable Diameter 0,8-2,6 mm
Product type ESD Abisolierzange
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes