T3442M 5 | C.K Tools
Tape Measure 5 m
Order No.: 05L6591
EAN: 5013969959642
MPN:
T3442M 5
Unit Price (€ / pc.)
14.9464 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
10 pcs.
13.1495 €
50 pcs.
12.2451 €
150 pcs.
11.7215 €
500 pcs.
11.1027 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Tough ABS plastic body for damage protection
- Full lock & pause buttons for control
- Belt clip for convenience
- Nylong coated blade - superior abrasion resistance & durability
- True zero hook for accurate external & internal measurements
- Integral recoil damper for hook damage protection
- Manufactured according to 2004/22/EC Class II
- Length: 5 meter
Technical specifications
Weight | 176 g | |
Material | Stahl | |
measurement range | 5 m | |
Product type | Rollbandmaß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |