T3442M 8 | C.K Tools
Softech Tape 8m
Order No.: 03L3770
EAN: 5013969959659
MPN:
T3442M 8
Unit Price (€ / pc.)
19.3494 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Tough ABS plastic body for damage protection
- Full lock & pause buttons for control
- Belt clip for convenience
- Nylong coated blade - superior abrasion resistance & durability
- True zero hook for accurate external & internal measurements
- Integral recoil damper for hook damage protection
- Manufactured according to 2004/22/EC Class II
- Length: 8 meter
Technical specifications
Weight | 348 g | |
Material | Stahl | |
measurement range | 8 m | |
Product type | Rollbandmaß |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |