T3514 | C.K Tools
Folding rule, 2 m, wood, 110 g, T3514
Order No.: 05L6835
EAN: 5013969982756
MPN:
T3514
Unit Price (€ / pc.)
5.8905 € *
Available: 8 pcs.
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1884 €
100 pcs.
4.5458 €
250 pcs.
4.3673 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
Subject to prior sale
Folding wooden rule, T3514, Carl Kammering
Folding wooden rule, 2 meter, made of high-quality beech wood, brass coated springs. This product is guaranteed for life against imperfect materials or workmanship.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding rule | |
| measurement range | 2 m | |
| Material | wood | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SI |
| Customs tariff number | 90178010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |