T3525M 413 | C.K Tools
Feeler Gauge Metric 13 Blade, T3525M 413
Order No.: 03L3787
EAN: 5013969479805
MPN:
T3525M 413
As an alternative, we recommend the following item:

Feeler Gauge, Metric, 100 mm, 13 blades, T3527M 413
Order No.: 08L1208
Manufacturer: C.K Tools
per pc. 10.7100 € *
*incl. VAT plus shipping costs
- Blades permanently etched with its size for long term use
- Contents: Metric blades, sizes: 0,05 / 0,10 / 0,15 / 0,20 / 0,25 / 0,30 / 0,40 / 0,50 / 0,60 / 0,70 / 0,80 / 0,90 and 1,00 mm
- Length of blades: 100 mm
Technical specifications
Weight | 44 g | |
Material | Stahl | |
measurement range | 100 mm | |
Product type | Fühlerlehre |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |