T3530 12 | C.K Tools
Steel Rule 300mm/12''
Order No.: 03L3789
EAN: 5013969480603
MPN:
T3530 12
Unit Price (€ / pc.)
12.9591 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
12.96 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9591 €
10 pcs.
11.4002 €
50 pcs.
10.6267 €
150 pcs.
10.1626 €
500 pcs.
9.6390 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Stainless steel for corrosion protection
- Permanent indented markings for wear resistance
- Fine graduations for accurate measurements
- Inch/Metric graduations
- Length: 300 mm / 12''
Technical specifications
Weight | 70 g | |
Material | Edelstahl | |
measurement range | 300 mm | |
Product type | Stahllineal |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90178010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |