T3531 100 | C.K Tools

Straight Edge Rule 1000mm / 40''

Order No.: 03L3790
EAN: 5013969020427
MPN:
T3531 100
T3531 100 C.K Tools Tape Measures, Rules, Calipers
Image may differ
Unit Price (€ / pc.)
20.9083 € *
Available: 2 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
20.91 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9083 €
5 pcs.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Anodised aluminium construction with a strong plastic handle - lightweight, easy clean

- Metric graduations

- Ideal for cutting, measuring and marking out

- With handle

- Length: 1 meter

Technical specifications
Weight 655 g
Material Aluminium
measurement range 1 m
Product type Maßstab
Logistics
Country of origin SI
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes